- Home ›
- All Products›
- 1888413-4
1888413-4
TE Connectivity / AMP Brand
Shield Assm RecVert 36 Pos Thru Hole SFF
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Shield Assm RecVert 36 Pos Thru Hole SFF
Search Keywords: 18884134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1888413-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
PCB Mount Retention Type:Retention Solder Tails
-
SAS Connector Accessory Type:Shell
-
PCB Mount Retention:With
-
Packaging Quantity:96
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):.5 A
-
Number of Ports:1
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
SAS Connector Type:Mini-SAS
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Post & Tail Length:.079 in, 2 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Packaging Method:Box & Tray , Tray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
96
Order Increment:
96
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
96
$1.278
192
$1.238
576
$1.127
1,056
$0.972
2,592
$0.932
5,088
$0.795
7,584
$0.794
10,080 +
$0.785
Click for Quote
Log in
to unlock special pricing