Image is representational - see mfr. specs

MJ,2X1RJ45+2USB,BLACK,NOLEDS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
MJ,2X1RJ45+2USB,BLACK,NOLEDS
Search Keywords: 18883711
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1888371-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    36
  • Type:
    RJ-45/Dual USB
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    F/F
  • Termination Method:
    Solder
  • Number of Contacts:
    8/4/4
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1.5/Contact A
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 180
Ships today, if you order in
Minimum Order Quantity:
5
11 Weeks can ship 8/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.25
36
$6.89
72
$6.73
108
$6.63
252
$6.46
504
$6.37
1,008 +
$6.33
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!