- Home ›
- All Products›
- 1888321-8
1888321-8
TE Connectivity / AMP Brand
Receptacle ShieldnAssm key #2/4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Receptacle ShieldnAssm key #2/4
Product Highlights:
- Accessory
- Accessory Type = Shield
- Receptacle
- 26 Positions
- 1 Ports
Search Keywords: 18883218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1888321-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
SAS Connector Type:Mini-SAS
-
Number of Ports:1
-
PCB Mount Retention:With
-
PCB Mount Retention Type:M2 Screw
-
Packaging Quantity:72
-
SAS Connector Accessory Type:Shield
-
Number of Positions:26
-
Packaging Method:Box
-
Number of Rows:1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
270
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
270
$10.52
540
$5.57
810
$3.92
1,080 +
$3.84
Click for Quote
Log in
to unlock special pricing