- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1888321-1
1888321-1
TE Connectivity / AMP Brand
Shielded Receptacle Assembly,
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Shielded Receptacle Assembly,
Product Highlights:
- Accessory
- Accessory Type = Shield
- Receptacle
- 26 Positions
- 1 Ports
Search Keywords: 18883211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1888321-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Type:Shield
-
Dimension:38.75 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
270
7 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
270
$15.03
540
$7.95
810
$5.60
1,080 +
$5.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments