- Home ›
- All Products›
- 1888315-1
1888315-1
TE Connectivity / AMP Brand
2X4 OFFSET STK MJ,SHLD,G/Y LED&GND
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
2X4 OFFSET STK MJ,SHLD,G/Y LED&GND
Search Keywords: 18883151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1888315-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Grounding Tab Plating Material:Tin over Copper
-
Contact Mating Area Plating Material:Gold
-
Shield Material:Copper Alloy
-
LED Color (Top Left):Green/Yellow
-
Grounding Options:PCB and Panel Ground
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
Connector Profile:Offset - Overhangs PCB
-
Number of PCB Ground Tabs:4
-
Port Matrix Configuration:2 x 4
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Housing Material:PBT GF
-
Port Configuration:Multiple Ports
-
PCB Mount Orientation:Right Angle
-
Housing Color:Black
-
Modular Connector Style:Jack
-
LED Color (Top Right):None
-
Shielded:Yes
-
Connector Contact Density:Standard
-
Multiple Port Configuration:Stacked
-
LED Color (Bottom Left):Green/Yellow
-
Connector Product Type:Connector Assembly
-
Contact Underplating Material:Nickel
-
Shield Plating Material:Tin over Copper
-
Number of Loaded Positions:8
-
Packaging Method:Tray
-
LED Color (Bottom Right):None
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):1.5 A
-
Mating Entry Location:Side
-
PCB Contact Termination Area Plating Material:Tin
-
Status Indicator Type:LED
-
Contact Base Material:Phosphor Bronze
-
Modular Jack & Plug Interface Type:RJ45
-
Performance Category:Cat 5e
-
Packaging Quantity:20
-
Modular Jack Latch Orientation:Standard - Latch Down
-
Number of Positions:8
-
Panel Mount Feature:Without
-
Centerline (Pitch):.04 in, 1.02 mm
-
Termination Post & Tail Length:.163 in, 4.14 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Connector Mounting Type:Board Mount , Panel Mount
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Connector Height:.129 in, 3.27 mm
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
74 Weeks
can ship
10/7/27
Price (USD)
Qty
Unit Price
250
$90.72
500
$46.33
750
$31.54
1,000 +
$30.91
Click for Quote
Log in
to unlock special pricing