- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1888292-9
1888292-9
TE Connectivity / AMP Brand
FPH-1602G=FLXPAC HDR P 16 RA LF
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
FPH-1602G=FLXPAC HDR P 16 RA LF
Search Keywords: 18882929
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1888292-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,750
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$31.63
25
$31.55
50
$31.47
75
$31.39
150
$16.62
225
$11.69
300 +
$11.46
Click for Quote
Log in
to unlock special pricing