- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1888251-4
1888251-4
TE Connectivity / AMP Brand
The 1888251-4 is a low-profile, shielded 1x4 RJ45 modular jack designed for GigE performance with press-fit termination.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
The 1888251-4 is a low-profile, shielded 1x4 RJ45 modular jack designed for GigE performance with press-fit termination.
Search Keywords: 18882514
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1888251-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:32
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
832
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
20
$34.84
50
$34.76
100
$34.67
250
$34.59
500
$18.25
750
$12.56
1,000 +
$12.30
Click for Quote
Log in
to unlock special pricing