Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1888251-3

Low Profile,RJ45,1x4,No Led's

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Low Profile,RJ45,1x4,No Led's
Search Keywords: 18882513
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1888251-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8537109170
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: RJ-45
Body Orientation: Right Angle
Mounting: Through Hole
Gender: F
Number of Contacts: 32
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1888251-3 RoHS compliant?
Yes, 1888251-3 is RoHS compliant.
What is the lead time for 1888251-3?
The standard lead time for 1888251-3 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,137
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$30.41
50
$30.33
100
$30.25
250
$30.18
500
$15.93
750
$10.95
1,000 +
$10.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!