- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1888251-1
1888251-1
TE Connectivity / AMP Brand
Low Profile,RJ45,1x4,GRN/YEL
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Low Profile,RJ45,1x4,GRN/YEL
Product Highlights:
- Jack
- Multiple Port Configuration
- 1 x 4 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 18882511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1888251-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.03 mm
-
Gender:F
-
Number of Contacts:32
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
MOQ for out of Stock Qty:
75
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$47.49
25
$47.37
50
$47.25
75
$47.14
150
$24.95
225
$17.56
300 +
$17.21
Click for Quote
Log in
to unlock special pricing