- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1888247-2
TE Connectivity / AMP Brand
1888247-2
20 POS SMT CONN, SFP/SFP+, 15A
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
20 POS SMT CONN, SFP/SFP+, 15A
Product Highlights:
- SFP Application, SFP+ Application
- Connector
- PCB Mount Style = Single Sided, Double Sided (Belly-to-Belly)
- Number of Positions = 20
- Termination Type = Surface Mount
Search Keywords: 18882472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1888247-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
480 -
Type:SFP+
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Gender:RCP
-
Number of Contacts:20
-
Maximum Voltage Rating:120 VAC
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1888247-2 RoHS compliant?
Yes, 1888247-2 is RoHS compliant.
What is the lead time for 1888247-2?
The standard lead time for 1888247-2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,416
Can Ship immediately
Minimum Order Quantity:
10
17 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
10
$2.20
100
$1.94
480
$1.76
960
$1.68
1,440
$1.63
2,880
$1.55
5,280 +
$1.31
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT