- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1888247-1
TE Connectivity / AMP Brand
1888247-1
Input/Output Connector, 20 Contacts, Receptacle, SFP, Surface Mount, PCB Mount
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Input/Output Connector, 20 Contacts, Receptacle, SFP, Surface Mount, PCB Mount
Product Highlights:
- SFP+ Application
- Connector
- PCB Mount Style = Single Sided
- Number of Positions = 20
- Termination Type = Surface Mount
Search Keywords: 18882471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1888247-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
480 -
Type:SFP+
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Gender:RCP
-
Number of Contacts:20
-
Maximum Voltage Rating:120 VAC
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1888247-1 RoHS compliant?
Yes, 1888247-1 is RoHS compliant.
What is the lead time for 1888247-1?
The standard lead time for 1888247-1 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,216
Can Ship immediately
Minimum Order Quantity:
100
22 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
100
$1.79
480
$1.74
960
$1.71
1,440
$1.70
2,880
$1.69
5,280
$1.68
7,680
$1.67
10,080 +
$1.66
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT