- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1888193-1
1888193-1
TE Connectivity / AMP Brand
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 18881931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1888193-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
219
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
219
$3.33
438
$2.05
657
$1.62
875 +
$1.59
Click for Quote
Log in
to unlock special pricing