- Home ›
- All Products›
- 1888174-6
1888174-6
TE Connectivity / AMP Brand
Mini-SAS Rcpt Assy V w/ Shld T-H,36p
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Mini-SAS Rcpt Assy V w/ Shld T-H,36p
Product Highlights:
- Connector
- Receptacle
- With Shell
- 36 Positions
- 1 Ports
Search Keywords: 18881746
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1888174-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Number of Ports:1
-
Number of Rows:2
-
SAS Connector Type:Mini-SAS
-
PCB Mount Orientation:Vertical
-
Packaging Quantity:26
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Retention:Without
-
High Temperature Housing:Yes
-
Connector Mounting Type:Board Mount
-
Connector System:Cable-to-Board
-
Circuit Application:Signal
-
Contact Current Rating (Max):.5 A
-
Shell:With
-
Contact Base Material:Phosphor Bronze
-
Number of Positions:36
-
Connector & Housing Type:Receptacle
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Printed Circuit Board:Surface Mount
-
Contact Mating Area Plating Material Thickness:30 µin
-
Centerline (Pitch):.031 in, .8 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Packaging Method:Box & Tube , Tube
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
293
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
293
$11.01
585
$5.84
878
$4.11
1,170 +
$4.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments