- 홈 ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 1888174-4
1888174-4
TE Connectivity / AMP Brand
Mini-SAS Rcpt Assy V w/ Shld T
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Tube 포장
Certificate of Compliance Guarantee
설명
+
Mini-SAS Rcpt Assy V w/ Shld T
Product Highlights:
- Receptacle/Shell Assembly
- Receptacle
- Number of Positions = 36
- 1 Ports
- PCB Mount Angle = Vertical
Search Keywords: 18881744
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / AMP Brand
-
부품 번호:1888174-4
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
26 -
Type:SATA
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:0.8 mm
-
Number of Contacts:36
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
293
9 Weeks
배송 가능
8. 4. 26
PRICE (USD)
수량
Unit Price
293
$11.01
585
$5.84
878
$4.11
1,170 +
$4.03
Click for Quote
Log in
특별 가격 잠금 해제