- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1888068-1
1888068-1
TE Connectivity / AMP Brand
MJ ASSY,S/P,8POS,SH,RVPGT,CAT 5e
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MJ ASSY,S/P,8POS,SH,RVPGT,CAT 5e
Search Keywords: 18880681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1888068-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:8
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
500
$8.50
1,000
$4.50
1,500
$3.17
2,000 +
$3.10
Click for Quote
Log in
to unlock special pricing