- Home ›
- All Products›
- 1888065-1
1888065-1
TE Connectivity / AMP Brand
XFP Networking Kit(cage, clip, heatsink)
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
XFP Networking Kit(cage, clip, heatsink)
Product Highlights:
- XFP Application
- Cage + Heat Sink Assembly
- Cage Type = Single
- Heat Sink Application = Networking
- Without Light Pipe
Search Keywords: 18880651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1888065-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
224 -
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
Pluggable I/O Product Type:Cage Assembly
-
Cage Material:Copper Alloy
-
PCB Mounting Style:Double-Sided (Belly-to-Belly)
-
Pluggable I/O Accessory Type:Heat Sink
-
Sealable:No
-
Heat Sink Plating Material:Electroless Nickel
-
Form Factor:XFP
-
Port Matrix Configuration:1 x 1
-
Operating Temperature Range:-10 – 70 °C
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Included Lightpipe:No
-
Heat Sink Finish:Nickel
-
Heat Sink Application:Yes
-
Contact Mating Area Plating Material:Gold
-
For Use With Pluggable I/O Products:XFP Connector / XFP Cable Plug
-
Connector System:Cable-to-Board
-
Cage Type:Single
-
Data Rate (Max):10 Gb/s
-
Cage Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Housing Color:Black
-
Heat Sink Compatible:Yes
-
UL Flammability Rating:UL 94V-0
-
Number of Ports:1
-
Heat Sink Height Class:Networking
-
Heat Sink Style:Pin
-
Heat Sink Height:.531 in, 13.5 mm
-
Packaging Method:Box & Tray , Tray
-
Product Length:65.53 mm
-
Connector & Housing Type:Receptacle
-
Product Width:21.7 mm
-
Termination Post & Tail Length:.081 in, 2.05 mm
-
Primary Product Material:Aluminum
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
56
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
56
$82.30
112
$43.44
168
$29.87
224 +
$29.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments