- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 1888019-8
1888019-8
TE Connectivity / AMP Brand
Conn Mini-SAS RCP 36 POS 0.8mm Solder RA SMD 36 Terminal 1 Port T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Conn Mini-SAS RCP 36 POS 0.8mm Solder RA SMD 36 Terminal 1 Port T/R
Search Keywords: 18880198
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1888019-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
125 -
Type:Mini-SAS
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:0.8 mm
-
Number of Contacts:36
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
282
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
282
$8.25
563
$4.38
844
$3.08
1,125 +
$3.02
Click for Quote
Log in
to unlock special pricing