- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 188746-1
188746-1
TE Connectivity / AMP Brand
Socket Contact - Wire-to-Board - 28 to 24 AWG (.08 to .24 mm²) Wire Size - 3A - 31.5µin (0.80µm) Gold Finish - Crimp Terminati ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Socket Contact - Wire-to-Board - 28 to 24 AWG (.08 to .24 mm²) Wire Size - 3A - 31.5µin (0.80µm) Gold Finish - Crimp Termination - Strip Packaging.
Product Highlights:
- Receptacle Contact
- Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
- Terminate To Wire
- Wire Insulation Diameter = .80 - 1.50 mm
- Wire Range = 0.08-0.24² [28-24] mm [AWG]
Search Keywords: 1887461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:188746-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:PL
-
ECCN:EAR99
-
Reel Pack:
20000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:24-28 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,681
Can Ship immediately
Minimum Order Quantity:
1000
37 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1,000
$0.3624
2,500
$0.3334
5,000
$0.3207
7,500
$0.3199
10,000
$0.3191
20,000
$0.3128
40,000
$0.2890
60,000 +
$0.2676
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments