- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 188744-1
188744-1
TE Connectivity / AMP Brand
Contact - HE14 Series - Socket - Crimp - 24 AWG - Tin Plated Contacts.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact - HE14 Series - Socket - Crimp - 24 AWG - Tin Plated Contacts.
Product Highlights:
- Contact
- Contact Type = Receptacle
- Terminate To Wire
- Wire Insulation Diameter = .80 - 1.50 mm
- Wire Range = 0.08-0.24² [28-24] mm [AWG]
Search Keywords: 1887441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:188744-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
20000 -
Contact Type:Stamped Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:24-28 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,500
Ships today, if you order in
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
20000
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
2,500
$0.1147
5,000
$0.1125
10,000
$0.1113
20,000
$0.1102
40,000
$0.1083
60,000
$0.1078
80,000 +
$0.1041
Click for Quote
Log in
to unlock special pricing