- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1887112-3
1887112-3
TE Connectivity / AMP Brand
XT374LB2
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
XT374LB2
Search Keywords: 18871123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1887112-3
-
Alias/AKA:XT374LB2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:16 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:N/A
-
Coil Resistance:360 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
278
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$13.72
50
$12.86
100
$12.08
250
$10.87
500
$6.53
1,000 +
$5.92
Click for Quote
Log in
to unlock special pricing