- Home ›
- All Products›
- 1887103-4
1887103-4
TE Connectivity / AMP Brand
XT314S15
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
XT314S15
Search Keywords: 18871034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1887103-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Power Relay Type:Industrial Panel Plug-In
-
Coil Resistance:8100 Ω
-
Insulation Initial Dielectric Between Open Contacts:1000 Vrms
-
Environmental Category of Protection:RTII
-
Insulation Initial Dielectric Between Coil & Contact Class:4000 V
-
Length Class (Mechanical):25 – 30 mm
-
Contact Limiting Breaking Current:16 A
-
Insulation Clearance Class:5 – 8 mm
-
Height Class (Mechanical):25 – 30 mm
-
Contact Switching Voltage (Max):400 VAC
-
Contact Limiting Making Current:30 A
-
Environmental Ambient Temperature Class:50 – 70 °C
-
Contact Voltage Rating:240 VAC
-
Coil Voltage Rating:115 VAC
-
Insulation Initial Dielectric Between Adjacent Contacts:2500 Vrms
-
Width Class (Mechanical):12 – 16 mm
-
Contact Arrangement:1 Form C (CO)
-
Coil Magnetic System:Monostable, AC
-
Relay Mounting Type:Socket
-
Contact Material:AgNi90/10
-
Coil Power Rating Class:.5 – 1 VA
-
Operating Temperature Range:-40 – 70 °C
-
Contact Limiting Short-Time Current:300 A
-
Contact Number of Poles:1
-
Contact Limiting Continuous Current:16 A
-
Actuating System:AC
-
Contact Current Rating (Max):16 A
-
Insulation Creepage Class:5.5 – 8 mm
-
Contact Switching Load (Min):10mA @ 12V
-
Product Length:1.142 in, 29 mm
-
Product Weight:16 g, .565 oz
-
Insulation Initial Dielectric Between Contacts & Coil:4000 V, 4000 Vrms
-
Coil Special Features:LED , UL Coil Insulation Class F
-
Product Height:1.008 in, 25.6 mm
-
Contact Current Class:10 – 20 A, 16 A
-
Environmental Ambient Temperature (Max):70 °C, 158 °F
-
Insulation Clearance Between Contact & Coil:.315 in, 8 mm
-
Product Width:.512 in, 13 mm
-
Coil Power Rating AC:.58 VA, .76 VA
-
Insulation Creepage Between Contact & Coil:.315 in, 8 mm
-
Packaging Method:Box & Tube , Tube
-
Insulation Special Features:5000V Initial Surge Withstand Voltage between Contacts & Coil , Tracking Index of Relay Base PTI175
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$24.16
20
$22.95
30
$21.81
40
$20.72
70
$19.68
130
$12.21
190
$9.64
250 +
$9.45
Click for Quote
Log in
to unlock special pricing