- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 188398-9
188398-9
TE Connectivity / AMP Brand
2MMHM,HDR,TYPE A,LUBE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
2MMHM,HDR,TYPE A,LUBE
Search Keywords: 1883989
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:188398-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hard Metric
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:110
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 10
Stock lot only:
7
Minimum Order Quantity:
10
Order Increment:
10
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$6.028
10
$5.480
30
$4.910
100
$4.790
250
$4.600
500
$4.580
1,000
$4.540
2,500
$4.460
5,000 +
$4.440
Click for Quote
Log in
to unlock special pricing