- Home ›
- All Products›
- 1883734-1
1883734-1
TE Connectivity / AMP Brand
A600, SZ2, RCPT 11Q11/10T10/11Q2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
A600, SZ2, RCPT 11Q11/10T10/11Q2
Search Keywords: 18837341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1883734-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Finish:Chromate Conversion Coating
-
Clinch Nut Quantity:4
-
Connector Mounting Type:Board Mount
-
Sealable:No
-
Contact Arrangement Code (Module A):11Q11
-
Contact Arrangement Code (Module C):11Q2
-
Connector & Housing Type:Receptacle
-
Release Style:Front
-
Panel Mount Feature Type:Clinch Nut
-
Clinch Nut Size:4-40
-
Contact Arrangement Code (Module B):11Q11
-
Rack & Panel Connector Shell Size:2
-
Connector Product Type:Connector Assembly
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
7
$3,981.76
13
$2,190.13
19
$1,530.06
25 +
$1,499.46
Click for Quote
Log in
to unlock special pricing