- Home ›
- All Products›
- 1883712-2
1883712-2
TE Connectivity / AMP Brand
A600, SZ2, RCPT 150/150/85, Next Gen
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
A600, SZ2, RCPT 150/150/85, Next Gen
Search Keywords: 18837122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1883712-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Product Type:Connector Assembly
-
Connector & Housing Type:Receptacle
-
Connector Mounting Type:Board Mount
-
Number of Inserts:3
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:385
-
Rack & Panel Connector Shell Size:2
-
Panel Mount Feature Type:Clinch Nut
-
Contact Current Rating (Max):13 A
-
Connector System:Wire-to-Board
-
Circuit Application:Power
-
Sealable:No
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Connector Shape:Rectangular
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
7
$2,389.91
14
$1,220.65
21
$830.90
28 +
$814.28
Click for Quote
Log in
to unlock special pricing