- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1883504-1
1883504-1
TE Connectivity / AMP Brand
Conn SMA RCP ST Panel Mount Gold Over Copper
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA RCP ST Panel Mount Gold Over Copper
Search Keywords: 18835041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1883504-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Panel
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:21.59 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$310.21
50
$163.72
75
$112.60
100 +
$110.34
Click for Quote
Log in
to unlock special pricing