- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1883434-1
1883434-1
TE Connectivity / AMP Brand
SZ 8 COAX SOC - AFC 240-75 CABLE - O-CRI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SZ 8 COAX SOC - AFC 240-75 CABLE - O-CRI
Product Highlights:
- Contact
- Socket
- Cable Type = AFC-240-75
- Terminate To Coaxial Cable
- Gold Contact Mating Area Plating Material
Search Keywords: 18834341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1883434-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Coaxial
-
Gender:SKT
-
Contact Size:8
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
19 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
100
$709.11
200
$362.18
300
$246.54
400 +
$241.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments