- Home ›
- All Products›
- 1883330-1
1883330-1
TE Connectivity / AMP Brand
A600, SZ 2, PLUG: 150/150/85
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
A600, SZ 2, PLUG: 150/150/85
Search Keywords: 18833301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1883330-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement Code (Module A):150
-
Contact Type:Pin
-
Release Style:Rear
-
Mating Alignment:With
-
Rack & Panel Connector Shell Size:2
-
Connector Mounting Type:Panel Mount
-
Shell Finish:Electroless Nickel
-
Mating Alignment Type:Polarization
-
Shell Plating Material:Electroless Nickel
-
Contact Arrangement Code (Module B):150
-
Connector Product Type:Connector Assembly
-
Connector & Housing Type:Plug
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Sealable:No
-
Contact Arrangement Code (Module C):85
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
40 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
2
$1,924.15
3
$1,358.23
5
$860.21
6 +
$843.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments