- Home ›
- All Products›
- 1883080-1
1883080-1
TE Connectivity / AMP Brand
A600 SZ 1 RCPT ASSY 60/30T2/40
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
A600 SZ 1 RCPT ASSY 60/30T2/40
Search Keywords: 18830801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1883080-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement Code (Module C):40
-
Sealable:No
-
Connector & Housing Type:Receptacle
-
Shell Plating Material:Electroless Nickel
-
Contact Arrangement Code (Module B):30T2
-
Release Style:Front
-
Contact Arrangement Code (Module A):60
-
Rack & Panel Connector Shell Size:1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
51 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
7
$1,848.94
13
$1,016.99
19
$710.49
25 +
$696.28
Click for Quote
Log in
to unlock special pricing