Image is representational - see mfr. specs

026 HOUSING FFC PIN DR 100CL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
026 HOUSING FFC PIN DR 100CL
Search Keywords: 1881902
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-88190-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • FFC Connector Product Type:
    Housing
  • Contact Type:
    Pin
  • FFC Cable Entry:
    Vertical
  • Operating Voltage:
    300 VAC
  • Number of Rows:
    2
  • Housing Material:
    Nylon - GF
  • Mating Retention Type:
    Detent Window
  • Connector System:
    Wire-to-Board
  • UL Flammability Rating:
    UL 94V-0
  • Insulation Resistance:
    5000 MΩ
  • Mating Retention:
    With
  • Number of Positions:
    26
  • Panel Mount Feature:
    With
  • Mating Alignment Type:
    Polarization
  • Mating Alignment:
    With
  • Panel Mount Feature Type:
    Mounting Ears
  • Insertion Force Type:
    Normal
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Connector & Housing Type:
    Plug
  • Dielectric Withstanding Voltage (Max):
    720 VAC
  • Circuit Application:
    Signal
  • Packaging Method:
    Package
  • Packaging Quantity:
    1
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Connector & Contact Terminates To:
    Wire & Cable
  • Primary Product Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
21 Weeks can ship 11/2/26
Backorder
Price (USD)
Qty
Unit Price
150
$10.39
300
$6.39
450
$5.06
600 +
$4.96
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!