- Home ›
- All Products›
- 1-881623-1
1-881623-1
TE Connectivity / AMP Brand
FASTON 187 REC 0.5-1.0MM2 0.32X13.97 BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FASTON 187 REC 0.5-1.0MM2 0.32X13.97 BR
Search Keywords: 18816231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-881623-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
15000 -
Mating Retention Type:Dimple
-
Barrel Type:Open
-
Crimp Type:F-Crimp
-
Insertion Force:Normal
-
Terminal Orientation:Straight
-
Wire Insulation Support:With
-
Packaging Quantity:15000
-
Packaging Method:Reel
-
Contact Base Material:Brass
-
Terminal Plating Material:Unplated
-
Mating Tab Width:.187 in, 4.75 mm
-
Wire Size:20 – 17 AWG, .51 – 1.03 mm²
-
Mating Tab Thickness:.02 in, .51 mm
-
Agency/Standard:UL
-
Product Length:.594 in, 15.1 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Compatible With Wire & Cable Type:Discrete Wire
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15000
Order Increment:
15000
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
15,000
$0.0379
30,000
$0.0369
60,000
$0.0335
105,000
$0.0317
150,000
$0.0304
255,000
$0.0303
510,000 +
$0.0278
Click for Quote
Log in
to unlock special pricing