- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1-881545-4
1-881545-4
TE Connectivity / AMP Brand
AMP SHUNT ASS'Y
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
AMP SHUNT ASS'Y
Search Keywords: 18815454
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-881545-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
14000 -
Type:Shunt
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26,194
Can Ship immediately
Minimum Order Quantity:
550
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
550
$0.1709
2,500
$0.1417
5,000
$0.1354
7,500
$0.1333
14,000
$0.1314
28,000
$0.1311
56,000
$0.1308
112,000 +
$0.1304
Click for Quote
Log in
to unlock special pricing