- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1-881545-2
1-881545-2
TE Connectivity / AMP Brand
AMP SHUNT ASS'Y
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
AMP SHUNT ASS'Y
Product Highlights:
- Shunt Type = Novo
- Number of Positions = 2
- 2.54 mm Centerline
- Gold (30) Contact Mating Area Plating Material
- Shunt Style = Open Top
Search Keywords: 18815452
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-881545-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
14000 -
Type:Shunt
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
9,648
Ships today, if you order in
Minimum Order Quantity:
100
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$0.3545
500
$0.3083
2,500
$0.2773
5,000
$0.2759
7,500
$0.2752
14,000
$0.2745
28,000
$0.2738
56,000 +
$0.2732
Click for Quote
Log in
to unlock special pricing