Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-881545-1

AMP SHUNT ASS'Y

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
AMP SHUNT ASS'Y
Product Highlights:
  • Shunt Type = Novo
  • Number of Positions = 2
  • 2.54 mm Centerline
  • Gold (15) over Nickel (30) Contact Mating Area Plating
  • Shunt Style = Open Top
Search Keywords: 18815451
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-881545-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    BR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    14000
  • Type:
    Shunt
  • Pitch:
    2.54 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-881545-1 RoHS compliant?
Yes, 1-881545-1 is RoHS compliant.
What is the lead time for 1-881545-1?
The standard lead time for 1-881545-1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,066
Can Ship immediately
Minimum Order Quantity:
250
19 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.1646
1,000
$0.1040
2,500
$0.1010
5,000
$0.0975
14,000
$0.0937
28,000
$0.0935
56,000
$0.0932
112,000 +
$0.0930
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!