- Home ›
- All Products›
- 1-88117-0
1-88117-0
TE Connectivity / AMP Brand
FFC PIN CONT 30AU RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FFC PIN CONT 30AU RL
Product Highlights:
- Pin
- Contact Type = Pin
- 2.54 mm Centerline
- Wire/Cable Type = Flexible Flat Conductor Cable
- Gold (30) Contact Mating Area Plating Material
Search Keywords: 1881170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-88117-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000 -
PCB Contact Termination Area Plating Material:Gold Flash
-
Contact Type:Pin
-
Contact Current Rating (Max):2 A
-
Packaging Method:Reel
-
Compatible With Wire & Cable Type:FFC
-
Contact Base Material:Phosphor Bronze
-
Circuit Application:Signal
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material Thickness:30 µin
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Accepts Conductor Width:.05 in, 1.27 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Mating Area Plating Material:Gold , Gold Flash over Palladium Nickel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11250
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
11,250
$0.8545
22,500
$0.4364
33,750
$0.2971
45,000 +
$0.2911
Click for Quote
Log in
to unlock special pricing