- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1-880584-2
1-880584-2
TE Connectivity / AMP Brand
SHUNT CONN. ASS'Y
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SHUNT CONN. ASS'Y
Product Highlights:
- Shunt Type = Novo
- Number of Positions = 2
- 2.54 mm Centerline
- Gold (30) over Nickel (30) Contact Mating Area Plating Material
- Shunt Style = Closed Top
Search Keywords: 18805842
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-880584-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
14000 -
Type:Shunt
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,267
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
46 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
200
$0.8187
1,000
$0.8165
2,500
$0.8145
3,500
$0.8125
7,000
$0.4301
10,500
$0.3027
14,000 +
$0.2966
Click for Quote
Log in
to unlock special pricing