- Home ›
- All Products›
- 1-880488-5
1-880488-5
TE Connectivity / AMP Brand
FASTON 187 HOUSING RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FASTON 187 HOUSING RECEPTACLE
Search Keywords: 18804885
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-880488-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466944000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
16000 -
Mating Alignment:With
-
UL Flammability Rating:UL 94V-2
-
Number of Positions:1
-
Terminal Orientation:Straight
-
Packaging Method:Carton
-
Sealable:No
-
Housing Material:Polyamide
-
Packaging Quantity:16000
-
Terminal Type:Receptacle
-
Primary Product Color:Yellow
-
Contact Mating Retention:Without
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector & Housing Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Product Length:.783 in, 19.9 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
28000
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
28,000
$0.0775
56,000
$0.0410
84,000
$0.0289
112,000 +
$0.0283
Click for Quote
Log in
to unlock special pricing