- Home ›
- All Products›
- 1879980-1
1879980-1
TE Connectivity / AMP Brand
MINI SUPERSEAL CONNECTOR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MINI SUPERSEAL CONNECTOR
Search Keywords: 18799801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879980-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
-
Connector System:Cable-to-Cable
-
Cable Exit Angle:180°
-
Strain Relief:Without
-
Halogen Free:Yes
-
PCB Mount Alignment:Without
-
Connector Product Type:Connector Assembly
-
Mating Retention Type:Detent Lock
-
Packaging Quantity:500
-
Insertion Force Type:Normal
-
Seal Material:Silicone
-
Housing Material:Polyamide
-
Housing Color:Black
-
Number of Signal Positions:3
-
Contact Retention Type within Housing:Locking Lance
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Underplating Material:Nickel
-
Circuit Application:Signal
-
Contact Mating Area Plating Material:Gold
-
Number of Rows:1
-
UL Flammability Rating:UL 94V-0
-
Agency/Standard:UL
-
Number of Positions:3
-
Mating Alignment Type:Polarization Slot
-
Shielded:No
-
Contact Retention Within Housing:With
-
Termination Method to Wire & Cable:Crimp
-
Mating Retention:With
-
UL Rating:Recognized
-
Sealable:Yes
-
Connector & Housing Type:Receptacle
-
Packaging Method:Bag
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Operating Voltage:250 VAC, 24 VDC
-
Connector & Contact Terminates To:Wire & Cable
-
Product Width:1.004 in, 25.5 mm
-
Connector Height:.665 in, 16.9 mm
-
Product Length:.555 in, 14.1 mm
-
Contact Layout:Inline
-
Contacts Preloaded:Yes
-
Contact Type:Receptacle
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
29 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
3,750
$5.79
7,500
$2.96
11,250
$2.01
15,000 +
$1.97
Click for Quote
Log in
to unlock special pricing