- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-87993-6
1-87993-6
TE Connectivity / AMP Brand
16 MODI BDMNT RCPT SR .156CL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
16 MODI BDMNT RCPT SR .156CL
Search Keywords: 1879936
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-87993-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 60 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112
Ships today, if you order in
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
Order Increment:
7
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
7
$37.11
56
$37.02
105
$36.92
189
$36.83
378
$19.44
567
$13.37
756 +
$13.11
Click for Quote
Log in
to unlock special pricing