- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1879927-3
1879927-3
TE Connectivity / AMP Brand
Res Wirewound 22 Ohm 5% 7W ƒA€A±300ppm/ƒA€A°C Conformal Coated AXL Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 22 Ohm 5% 7W ƒA€A±300ppm/ƒA€A°C Conformal Coated AXL Bulk
Search Keywords: 18799273
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879927-3
-
Alias/AKA:EP7W22RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial11387
-
Power Rating:7 W
-
Resistance Value:22 Ohm
-
Tolerance:511388%
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Bulk
-
Dimension:30 x 8.511378mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,250
$1.287
2,500
$0.792
3,750
$0.627
5,000 +
$0.615
Click for Quote
Log in
to unlock special pricing