- Home ›
- All Products›
- 1879927-2
1879927-2
TE Connectivity / AMP Brand
Wirewound Anti-Surge Power Resistor - 0.22 ohm (+/-) 5% - 7W - 500V - Through Hole - 8.5mm Dia x 30mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wirewound Anti-Surge Power Resistor - 0.22 ohm (+/-) 5% - 7W - 500V - Through Hole - 8.5mm Dia x 30mm
Search Keywords: 18799272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879927-2
-
Alias/AKA:EP7WR22J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Resistance Class:Up to 1kΩ
-
Resistance Value:22 Ω
-
Number of Resistors:1
-
Element Type:Thin Film
-
Packaging Method:Taped & Reeled
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,250
$1.886
2,500
$0.999
3,750
$0.703
5,000 +
$0.689
Click for Quote
Log in
to unlock special pricing