- Home ›
- All Products›
- 1-87988-9
1-87988-9
TE Connectivity / AMP Brand
19 MODI BDMNT RCPT SR .156CL
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
19 MODI BDMNT RCPT SR .156CL
Product Highlights:
- Receptacle Assembly
- Standard Applied Pressure
- Horizontal Mount Angle
- Termination (Solder) Post Length = 3.68 mm
- Gold (30) over Nickel (50) Contact Mating Area Plating Material
Search Keywords: 1879889
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-87988-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Number of Positions:19
-
Stackable:No
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Mating Tab Width:.062 in, 1.58 mm
-
Termination Post & Tail Length:.145 in, 3.68 mm
-
Contact Mating Area Plating Material:Gold
-
Rectangular Termination Post & Tail Thickness:.01 in, .25 mm
-
Approved Standards:CSA LR16455 , UL E28476
-
PCB Mount Retention:Without
-
Packaging Quantity:30
-
Contact Current Rating (Max):5 A
-
Mating Alignment:Without
-
Connector System:Board-to-Board
-
Mating Tab Thickness:.031 in, .79 mm
-
Connector Mounting Type:Board Mount
-
Applied Pressure:Standard
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Circuit Application:Signal
-
PCB Contact Termination Area Plating Material:Gold Flash
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Height:.3 in, 7.62 mm
-
PCB Thickness (Recommended):.055 – .103 in, 1.4 – 2.62 mm
-
UL Flammability Rating:UL 94V-2
-
Insulation Resistance:5000 MΩ
-
Centerline (Pitch):.156 in, 3.96 mm
-
Rectangular Termination Post & Tail Width:.04 in, 1.02 mm
-
Contact Layout:Inline
-
Contact Type:Socket
-
Number of Rows:1
-
PCB Contact Termination Area Plating Material Thickness:50 µin, 1.27 µm
-
PCB Mount Orientation:Right Angle
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
PCB Mount Alignment:Without
-
Contact Base Material:Phosphor Bronze
-
Assembly Process Feature:None
-
Board-to-Board Configuration:Perpendicular
-
Housing Material:PA66
-
Primary Product Color:Black
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Header Type:Fully Shrouded
-
Packaging Type:Tube
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
113
$119.42
225
$61.27
338
$41.64
450 +
$40.81
Click for Quote
Log in
to unlock special pricing