- Home ›
- All Products›
- 1879855-7
1879855-7
TE Connectivity / AMP Brand
BMB-A 0402 470R N8
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
BMB-A 0402 470R N8
Search Keywords: 18798557
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879855-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
Reel Pack:
10000 -
DC Resistance:.55 Ω
-
Impedance:470 Ω
-
Current Rating (Max):300 mA
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.