- Home ›
- All Products›
- 1879855-2
1879855-2
TE Connectivity / AMP Brand
BMB-A 0402 30R N8
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
BMB-A 0402 30R N8
Search Keywords: 18798552
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879855-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
10000 -
DC Resistance:.15 Ω
-
Impedance:30 Ω
-
Current Rating (Max):500 mA
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.