- Home ›
- All Products›
- 1-87985-5
TE Connectivity / AMP Brand
1-87985-5
15 MODI BDMNT RCPT SR .156CL
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
15 MODI BDMNT RCPT SR .156CL
Search Keywords: 1879855
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-87985-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
8 |
| Number of Positions: | 15 |
| Contact Mating Area Plating Material: | Tin |
| Contact Layout: | Inline |
| Rectangular Termination Post & Tail Width: | .04 in, 1.02 mm |
| PCB Thickness (Recommended): | .055 – .07 in, 1.4 – 1.78 mm |
| PCB Contact Termination Area Plating Material: | Tin |
| UL Flammability Rating: | UL 94V-2 |
| Mating Tab Thickness: | .031 in, .79 mm |
| Number of Rows: | 1 |
| Mating Alignment: | Without |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Mating Tab Width: | .062 in, 1.58 mm |
| Board-to-Board Configuration: | Parallel |
| Contact Base Material: | Phosphor Bronze |
| Termination Post & Tail Length: | .112 in, 2.85 mm |
| Insulation Resistance: | 5000 MΩ |
| Centerline (Pitch): | .156 in, 3.96 mm |
| Approved Standards: | CSA LR16455 , UL E28476 |
| PCB Connector Assembly Type: | PCB Mount Receptacle |
| Circuit Application: | Signal |
| Contact Mating Area Plating Material Thickness: | 79 µin, 2.01 µm |
| Assembly Process Feature: | None |
| Applied Pressure: | Standard |
| Connector System: | Board-to-Board |
| Packaging Quantity: | 8 |
| PCB Mount Retention: | Without |
| Contact Current Rating (Max): | 5 A |
| Connector & Contact Terminates To: | Printed Circuit Board |
| PCB Mount Alignment: | Without |
| Rectangular Termination Post & Tail Thickness: | .01 in, .25 mm |
| Connector Mounting Type: | Board Mount |
| PCB Contact Termination Area Plating Material Thickness: | 79 µin, 2 µm |
| Operating Temperature Range: | -65 – 105 °C, -85 – 221 °F |
| Connector Height: | .3 in, 7.62 mm |
| Stackable: | No |
| PCB Mount Orientation: | Vertical |
| Contact Type: | Socket |
| Primary Product Color: | Black |
| Housing Material: | PA66 |
| Packaging Type: | Tube |
| Header Type: | Fully Shrouded |
Tools/3D Models
+
Frequently Asked Questions
Is 1-87985-5 RoHS compliant?
Yes, 1-87985-5 is RoHS compliant.
What is the lead time for 1-87985-5?
The standard lead time for 1-87985-5 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
216
Order Increment:
8
25 Weeks
can ship
4/30/27
Price (USD)
Qty
Unit Price
216
$15.57
432
$8.24
648
$5.80
864 +
$5.68
Click for Quote
Log in
to unlock special pricing