- Home ›
- All Products›
- 1879838-2
1879838-2
TE Connectivity / AMP Brand
3W SM M/OX 5% 1K0 REELED
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3W SM M/OX 5% 1K0 REELED
Search Keywords: 18798382
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879838-2
-
Alias/AKA:ROX3SJ1K0TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Temperature Coefficient:±350 ppm/°C
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Resistance Value:1K Ω
-
Element Type:Metal Oxide Film
-
Power Rating:3 W
-
Resistance Class:Up to 1kΩ
-
Number of Terminations:2
-
Operating Temperature Range:-55 – 235 °C
-
Packaging Method:Taped & Reeled
-
Lead Type:Axial-Leaded
-
Operating Voltage:350 V
-
Product Type:Fixed Resistor
-
Voltage Rating:350 V
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.0882
3,000
$0.0829
5,000
$0.0793
8,000
$0.0791
25,000
$0.0749
50,000
$0.0720
100,000
$0.0694
150,000 +
$0.0692
Click for Quote
Log in
to unlock special pricing