- ホーム ›
- All Products›
- 1879838-1
1879838-1
TE Connectivity / AMP Brand
3W SM M/OX 5% 680R REELED
データシート アクセサリー Notify Me
RoHS遵守
Reel 包装
Certificate of Compliance Guarantee
説明
+
3W SM M/OX 5% 680R REELED
Search Keywords: 18798381
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / AMP Brand
-
部品番号:1879838-1
-
Alias/AKA:ROX3SJ680RTR
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Operating Temperature Range:-55 – 235 °C
-
Resistance Class:Up to 1kΩ
-
Power Rating:3 W
-
Resistor Type:Power Resistor
-
Number of Terminations:2
-
Temperature Coefficient:±350 ppm/°C
-
Element Type:Metal Oxide Film
-
Number of Resistors:1
-
Resistance Value:680 Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:350 V
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
-
Voltage Rating:350 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
1000
複数:
1000
13 Weeks
出荷できます
8/31/26
PRICE (USD)
数量
Unit Price
1,000
$0.0863
3,000
$0.0811
5,000
$0.0776
8,000
$0.0774
25,000
$0.0733
50,000
$0.0704
100,000
$0.0679
150,000 +
$0.0677
Click for Quote
ログイン
特別価格を解除するには