- Home ›
- All Products›
- 1879794-9
1879794-9
TE Connectivity / AMP Brand
CPF0402 1K21 1% 25PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CPF0402 1K21 1% 25PPM 1K RL
Search Keywords: 18797949
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879794-9
-
Alias/AKA:CPF0402F1K21E1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Power Rating:.063 W
-
Element Type:Thin Film
-
Temperature Coefficient:±25 ppm/°C
-
Resistor Type:Precision Resistor
-
Number of Resistors:1
-
Number of Terminations:2
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:1.21K Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:150 V
-
Voltage Rating:150 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.0297
8,000
$0.0234
25,000
$0.0200
50,000
$0.0186
100,000
$0.0167
150,000
$0.0167
250,000
$0.0161
500,000 +
$0.0160
Click for Quote
Log in
to unlock special pricing