- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-87977-0
1-87977-0
TE Connectivity / AMP Brand
24 MODIV HSG DR MRKD .100 POL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
24 MODIV HSG DR MRKD .100 POL
Product Highlights:
- Housing
- Housing Type = Housing - Receptacle
- Accepts Contact Type = Receptacle
- 2.54 mm Centerline
- Row-to-Row Spacing = 2.54 mm
Search Keywords: 1879770
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-87977-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:24
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
638
Ships today, if you order in
Minimum Order Quantity:
10
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$3.00
50
$2.68
100
$2.67
250
$2.58
500
$2.51
1,000
$1.94
2,500
$1.91
5,000 +
$1.58
Click for Quote
Log in
to unlock special pricing