- Home ›
- All Products›
- 1879758-1
1879758-1
TE Connectivity / AMP Brand
23E 4K7 A 20% 6x15PL M10 LOC DPST
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
23E 4K7 A 20% 6x15PL M10 LOC DPST
Search Keywords: 18797581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879758-1
-
Alias/AKA:23ESA472MWA15A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Number of Turns:1
-
Adjustment Location:Side
-
Shaft Style:Plain
-
Sections:Single
-
Shaft Size:6 x 15 mm
-
Product Orientation:Right Angle
-
Element Type:Carbon Film
-
Resistance Value:4.7K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Power Rating:.4 W
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
150
$17.29
300
$9.15
450
$6.44
600 +
$6.31
Click for Quote
Log in
to unlock special pricing