Image is representational - see mfr. specs

LED ENCODER 12MM HORIZ GREEN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
LED ENCODER 12MM HORIZ GREEN
Search Keywords: 18797493
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1879749-3
  • Alias/AKA:
    DPL12HN24A24KG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Number of Detents:
    None
  • Encoder Type:
    LED Encoder
  • Shaft Style:
    Knurled
  • Adjustment Location:
    Side
  • Operating Speed (Max):
    60 RPM
  • Number of Pulses:
    None
  • Product Orientation:
    Horizontal
  • Includes Switch:
    No
  • Termination Type:
    Printed Circuit Board
  • Sections:
    Single
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
20 Weeks can ship 10/20/26
Backorder
Price (USD)
Qty
Unit Price
125
$11.17
250
$6.88
375
$5.44
500 +
$5.34
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!